Part Details for S2-10R-T by Panduit Corp
Overview of S2-10R-T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2-10R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20359-ND
|
DigiKey | CONN RING FLAT 1-2AWG #10 CRIMP Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2222 | Buy Now |
DISTI #
PANS2-10R-T
|
Heilind Electronics | Tubular Ring Terminal, 1 non-insulated, | Americas - 0 in Stock |
|
$2.0515 / $2.1508 | Buy Now |
|
Onlinecomponents.com | Tubular Ring Terminal, 2 and 1 AWG, #10 stud size, non-insulated, bulk package. RoHS: Compliant |
150 In Stock 800 Factory Stock |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
3284970
|
Farnell | TERMINAL, RING TONGUE, M5, 1AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$336.5367 | Buy Now |
|
Master Electronics | Tubular Ring Terminal, 2 and 1 AWG, #10 stud size, non-insulated, bulk package. RoHS: Compliant |
150 In Stock 800 Factory Stock |
|
$1.7800 / $2.2800 | Buy Now |
Part Details for S2-10R-T
S2-10R-T CAD Models
S2-10R-T Part Data Attributes
|
S2-10R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S2-10R-T
Panduit Corp
TERM RING TUBE N INS 2AWG #10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |