Part Details for S2-10R-X by Panduit Corp
Overview of S2-10R-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S2-10R-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0882
|
Newark | Terminal, Ring Tongue, #10, 1Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:1Awg, Conductor Area Csa:50Mm², Product Range:S Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S2-10R-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.8000 / $4.5300 | Buy Now |
DISTI #
14AC0882
|
Avnet Americas | Tubular 1AWG/2AWG 40.64mm 17.78mm Tin - Bulk (Alt: 14AC0882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$3.8000 / $4.2900 | Buy Now |
DISTI #
71264088
|
RS | Tubular Ring Terminal, 2 and 1 AWG, #10 stud size, non-insulated | Panduit S2-10R-X RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | Tubular 1AWG/2AWG 40.64mm 17.78mm Tin RoHS: Compliant |
200 In Stock |
|
$4.6100 / $7.6900 | Buy Now |
DISTI #
S2-10R-X
|
TTI | Terminals TUBULAR RING 2 & 1 STUD SIZE 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.6000 / $7.6700 | Buy Now |
DISTI #
14AC0882
|
Avnet Americas | Tubular 1AWG/2AWG 40.64mm 17.78mm Tin - Bulk (Alt: 14AC0882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$3.8000 / $4.2900 | Buy Now |
DISTI #
14AC0882
|
Avnet Americas | Tubular 1AWG/2AWG 40.64mm 17.78mm Tin - Bulk (Alt: 14AC0882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$3.8000 / $4.2900 | Buy Now |
DISTI #
000000000000632654
|
Sager | Terminals TUBULAR RING 2 & 1 STUD SIZE 10 | 0 |
|
Buy Now | |
DISTI #
2803123
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1026 / $3.6930 | Buy Now |
Part Details for S2-10R-X
S2-10R-X CAD Models
S2-10R-X Part Data Attributes
|
S2-10R-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S2-10R-X
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |