Part Details for S2-H11 by ABB Low Voltage Products and Systems
Overview of S2-H11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2-H11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5908
|
Newark | Contact Block, Spst-No/Nc, Screw, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:400V, For Use With:Abb S270 & S260 Series Miniature Circuit Breakers, Contact Voltage Dc Max:220V Rohs Compliant: Yes |Abb S2-H11 (Alternate Part Number: 4012233615001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |