Part Details for S200-5-9030-TC by TE Connectivity
Overview of S200-5-9030-TC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
90309-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 30 Positions | |
90309-712LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions |
Price & Stock for S200-5-9030-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | S200-5-9030-TC RoHS: Compliant | 0 |
|
$6.9000 / $18.9000 | Buy Now |
DISTI #
CP7417-000
|
TTI | Solder Sleeves & Shield Tubing S200-5-9030-TC Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.8600 / $7.4000 | Buy Now |
|
Master Electronics | S200-5-9030-TC RoHS: Compliant | 0 |
|
$6.9000 / $18.9000 | Buy Now |