There are no models available for this part yet.
Overview of S200-5-W2-22-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for S200-5-W2-22-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T9903
|
Newark | Terminator W/Lead, 22Awg, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:7.6Mm, Insulator Colour:Blue (Transparent), Insulator Material:Fluoropolymer, Insulator Length:19.1Mm, Wire Gauge:22Awg, I.d. Min:6.98Mmrohs Compliant: Yes |Raychem Te Connectivity S200-5-W2-22-9 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 | Buy Now | |
DISTI #
650-S200-5-W2-22-9
|
Mouser Electronics | Solder Sleeves & Shield Tubing 6.98mm Fluoropolymer XPARENT BLUE RoHS: Compliant | 0 |
|
$7.4100 / $7.5100 | Order Now | |
Onlinecomponents.com | Solder Sleeves & Shield Tubing - 6.98mm - Fluoropolymer -XPARENT - BLUE RoHS: Compliant |
368 In Stock |
|
$7.3300 / $12.4600 | Buy Now | ||
DISTI #
RYCS200-5-W2-22-9
|
Interstate Connecting Components | CJ8363-000 S200-5-W2-22-9 | 0 |
|
$5.2537 / $7.8209 | Buy Now | |
Master Electronics | Solder Sleeves & Shield Tubing - 6.98mm - Fluoropolymer -XPARENT - BLUE RoHS: Compliant |
368 In Stock |
|
$7.3300 / $12.4600 | Buy Now |
CAD Models for S200-5-W2-22-9 by TE Connectivity
Part Data Attributes for S200-5-W2-22-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|