There are no models available for this part yet.
Overview of S2015AF-BLU by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for S2015AF-BLU by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH8475
|
Newark | Protective Eyeglass, Af-As Lens, Blu/Gry, Eyeglass Type:Protective/Safety, Lens Style:Anti-Fog, Anti-Scratch, Eyeglass Lens Color:Transparent, Safety Category:Ansi Z87.1-2015, Product Range:Solus 2000 Series Rohs Compliant: Na |3M S2015AF-BLU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.8400 | Buy Now | |
DISTI #
19-S2015AF-BLU-ND
|
DigiKey | GLASSES READER +1.5 ANTI-FOG 1=1 Min Qty: 1 Lead time: 4 Weeks Container: Case |
15 In Stock |
|
$10.3202 / $14.5000 | Buy Now |