Part Details for S2018TB by Applied Micro Circuits Corporation
Overview of S2018TB by Applied Micro Circuits Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2018TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 3179 |
|
RFQ | ||
|
Quest Components | 2018TB | 14 |
|
$15.6000 | Buy Now |
|
Quest Components | 2018TB | 2543 |
|
$12.0000 / $15.6000 | Buy Now |
|
Quest Components | 2018TB | 1 |
|
$100.0000 | Buy Now |
|
Rochester Electronics | S2018 - 17x17 3.2GBPS Differential Crosspoint Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2048 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for S2018TB
S2018TB CAD Models
S2018TB Part Data Attributes
|
S2018TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2018TB
Applied Micro Circuits Corporation
Crossbar Switch, 17-Bit, BICMOS, PBGA352, 35 X 35 MM, SBGA-352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 17 | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 17 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |