There are no models available for this part yet.
Overview of S202M-B10 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S202M-B10 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y6515
|
Newark | Ab S202Mb10 Rohs Compliant: Yes |Abb S202M-B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
S202M-B10
|
TME | Circuit breaker, 400VAC, Inom: 10A, Poles: 2, Charact: B, 10kA, IP20 Min Qty: 1 | 41 |
|
$22.1700 / $25.3000 | Buy Now |