Part Details for S202M-B25 by ABB Low Voltage Products and Systems
Overview of S202M-B25 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S202M-B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1317
|
Newark | Circuit Breaker, Thermal Mag, 2 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:25A, No. Of Poles:2 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202M-B25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2400 / $99.1500 | Buy Now |
DISTI #
S202M-B25
|
TME | Circuit breaker, 400VAC, Inom: 25A, Poles: 2, Charact: B, 10kA, IP20 Min Qty: 1 | 7 |
|
$25.9300 / $29.5900 | Buy Now |