Part Details for S2043B-10 by Applied Micro Circuits Corporation
Overview of S2043B-10 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2043BDRG4 | Texas Instruments | Current-Limited, Power-Distribution Switches 16-SOIC -40 to 85 | |
TPS2043BDR | Texas Instruments | Current-Limited, Power-Distribution Switches 16-SOIC -40 to 85 | |
TPS2043BD | Texas Instruments | Current-Limited, Power-Distribution Switches 16-SOIC -40 to 85 |
Part Details for S2043B-10
S2043B-10 CAD Models
S2043B-10 Part Data Attributes
|
S2043B-10
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2043B-10
Applied Micro Circuits Corporation
Telecom Circuit, 1-Func, PQFP52, 10 X 10 MM, PLASTIC, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP52(UNSPEC) | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 267 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |