S24C5T50BL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7

Overview of S24C5T50BL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for S24C5T50BL by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-S24C5T50BL-ND
DigiKey T 18/36/24 5V/ 10A Min Qty: 1 Lead time: 39 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $298.4700
$298.4700 Buy Now
DISTI # S24C5T50BL
Avnet Americas Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: S24C5T50BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box 0
  • 1 $298.4700
  • 10 $237.0900
  • 25 $216.3300
  • 50 $201.8400
  • 100 $188.3222
$188.3222 / $298.4700 Buy Now
DISTI # 492-S24C5T50BL
Mouser Electronics Isolated DC/DC Converters - Through Hole T 18/36/24 5v/ 10A RoHS: Not Compliant 0
  • 1 $298.4700
  • 10 $237.0900
  • 25 $216.3300
$216.3300 / $298.4700 Order Now

CAD Models for S24C5T50BL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S24C5T50BL by Vicor Corporation

S24C5T50BL
Vicor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
PACKAGE-7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
42 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDFM-P7
JESD-609 Code
e0
Length
57.91 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. S24C5T50BL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-7
    VS

Related Parts for S24C5T50BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S24C5T50BL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S24C5T50BL by Vicor Corporation

Select Manufacturer
Which Manufacturer of S24C5T50BL would you like to use for your alert(s)?
  • Please alert me when S24C5T50BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S24C5T50BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S24C5T50BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S24C5T50BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S24C5T50BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S24C5T50BL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: