Part Details for S24DE150R5PDFA by Delta Electronics Inc
Overview of S24DE150R5PDFA by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S24DE150R5PDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1609-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 30 Weeks Container: Tray |
442 In Stock |
|
$27.7042 / $33.3500 | Buy Now |
DISTI #
108-S24DE150R5PDFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 15W RoHS: Compliant | 572 |
|
$26.7100 / $31.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$25.1500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters ACDC POWER MODULE +/-15Vout 15W, 9-36Vin, 6-DIP Module TH | 0 |
|
$123.9100 | Buy Now |
Part Details for S24DE150R5PDFA
S24DE150R5PDFA CAD Models
S24DE150R5PDFA Part Data Attributes
|
S24DE150R5PDFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S24DE150R5PDFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |