Part Details for S24SE05003NDFA by Delta Fan
Overview of S24SE05003NDFA by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S24SE05003NDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 3A 15W 6-Pin DIP |
100 In Stock |
|
$24.1300 / $33.3600 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 3A 15W 6-Pin DIP |
100 In Stock |
|
$24.1300 / $33.3600 | Buy Now |