Part Details for S24SP15003NRFA by Eltek
Overview of S24SP15003NRFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S24SP15003NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S24SP15003NRFA
|
Avnet Americas | Module DC-DC Single-OUT 15V 2.7A 40W 6-Pin - Rail/Tube (Alt: S24SP15003NRFA) RoHS: Compliant Min Qty: 250 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |