Part Details for S250-56R-C by Panduit Corp
Overview of S250-56R-C by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S250-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71947999
|
RS | Tubular Ring Terminal, 250 kcmil, 5/16 stud size, non-insulated | Panduit S250-56R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $4.6300 | RFQ |
|
Onlinecomponents.com | Tubular 63.5mm 29.72mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |