Part Details for S2510BMU33 by StarTech
Overview of S2510BMU33 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2510BMU33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1687
|
Newark | Enclosure, Hard Drive, Sata 6 Gbps Rohs Compliant: Yes |Startech S2510BMU33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1700 / $76.7000 | Buy Now |
DISTI #
72012264
|
RS | 2.5in USB 3.0 SATA HDD/SSD Enclosure w/ UASP for SATA 6 Gbps | StarTech.com S2510BMU33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$60.4800 / $78.5500 | Buy Now |
|
NAC | USB 3.0 UASP 2.5in.HDD Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$34.8700 | Buy Now |
|
Neutron USA | StarTech.com 2.5in Aluminum USB 3.0 External SATA III SSD Hard Drive Enclosure with UASP for SATA 6 Gbps - Portable External HDD | 50 |
|
$59.9900 | Buy Now |
Part Details for S2510BMU33
S2510BMU33 CAD Models
S2510BMU33 Part Data Attributes
|
S2510BMU33
StarTech
Buy Now
|
Compare Parts:
S2510BMU33
StarTech
|
Samacsys Manufacturer | Startech |