Part Details for S2600D by General Electric Solid State
Overview of S2600D by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for S2600D
S2600D CAD Models
S2600D Part Data Attributes:
|
S2600D
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
S2600D
General Electric Solid State
Trigger Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |