-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC TEST POINT TIN SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2751-46R by Harwin is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2203
|
Newark | Smt Test Terminal Rohs Compliant: Yes |Harwin S2751-46R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2425 |
|
$0.1600 / $0.3200 | Buy Now |
DISTI #
76Y5390
|
Newark | Smt Test Terminal Rohs Compliant: Yes |Harwin S2751-46R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1380 | Buy Now |
|
Bristol Electronics | 3913 |
|
RFQ | ||
|
Powell Electronics | Hardware Min Qty: 1 | 22 |
|
$0.3100 / $0.5000 | Buy Now |
DISTI #
S2751-46R
|
Avnet Abacus | Test Terminal for Test Probes/Micro Test Lead Clips and Hooks Brass Surface Mount (Alt: S2751-46R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 602500 |
|
Buy Now | |
|
LCSC | SMD Connector Accessories ROHS | 2255 |
|
$0.1389 / $0.2679 | Buy Now |
|
New Advantage Corporation | SMT TEST TERMINAL RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 77500 |
|
$0.1310 / $0.1416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2751-46R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S2751-46R
Harwin
PC TEST POINT TIN SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | TEST POINT | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |