Part Details for S28AW45 by NKK Switches
Overview of S28AW45 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S28AW45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4310
|
Newark | Toggle Switch, Dpdt, 20A, 30Vdc, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S28AW45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$17.5400 / $20.6400 | Buy Now |
DISTI #
360-S28AW45-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$13.2500 / $20.9800 | Buy Now |
DISTI #
3937-S28AW45-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$24.4909 / $37.0000 | Buy Now |
DISTI #
633-S28AW45
|
Mouser Electronics | Toggle Switches MEDIUM CAPACITY STANDARD SIZE PANEL SEAL TOGGLE | 0 |
|
$14.7600 / $16.5900 | Order Now |
DISTI #
71945025
|
RS | Toggle Switch, Sealed, DPDT,(ON)-OFF-(ON),1.772 Inch Actuator,15A,125VAC, Solder | NKK Switches S28AW45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8700 / $19.8500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$16.1400 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE PANEL SEAL Min Qty: 1 | 4 |
|
$13.4700 / $20.3500 | Buy Now |