Part Details for S29AW-WL by NKK Switches
Overview of S29AW-WL by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AW-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-S29AW-WL-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Box |
30 In Stock |
|
$24.5443 / $35.0300 | Buy Now |
DISTI #
633-S29AW-WL
|
Mouser Electronics | NKK Switches S29AW W/ 12" WIRES, CN2423 | 0 |
|
$25.8500 / $34.0100 | Order Now |