Part Details for S29AW by NKK Switches
Overview of S29AW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S29AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9386
|
Newark | Switch, Toggle, Dpdt, 20A, 250Vac, Switch Operation:On-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S29AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $25.8800 | Buy Now |
DISTI #
360-1892-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-S29AW
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-(ON) SOLDER LUG RoHS: Compliant | 0 |
|
$11.6100 / $16.4300 | Order Now |
DISTI #
70192808
|
RS | Switch, Toggle, Sealed, DPDT, ON-OFF-(ON),Non-Illum,17.50mm Act,15A,125VAC, Solder | NKK Switches S29AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $17.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.6800 | Buy Now |
DISTI #
S29AW
|
TTI | Toggle Switches DPDT ON-OFF-(ON) SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$12.5900 / $15.9200 | Buy Now |
DISTI #
S29AW
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-(ON), 6A/250VAC, 20A/30VDC Min Qty: 1 | 0 |
|
$15.5200 / $16.5200 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE PANEL SEAL Min Qty: 1 | 32 |
|
$10.5900 / $15.9800 | Buy Now |
Part Details for S29AW
S29AW CAD Models
S29AW Part Data Attributes
|
S29AW
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S29AW
NKK Switches
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Manufacturer Series | S | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) |