Part Details for S29GL128N11FFI010 by Infineon Technologies AG
Overview of S29GL128N11FFI010 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128N11FFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL128N11FFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
S29GL128N11FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128N11FFI010) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 179 Partner Stock |
|
$5.4436 / $6.5850 | Buy Now |
Part Details for S29GL128N11FFI010
S29GL128N11FFI010 CAD Models
S29GL128N11FFI010 Part Data Attributes
|
S29GL128N11FFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128N11FFI010
Infineon Technologies AG
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL/SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |