Part Details for S29JL064H90TFI000 by Spansion
Results Overview of S29JL064H90TFI000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29JL064H90TFI000 Information
S29JL064H90TFI000 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29JL064H90TFI000
S29JL064H90TFI000 CAD Models
S29JL064H90TFI000 Part Data Attributes
|
S29JL064H90TFI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29JL064H90TFI000
Spansion
Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL064H90TFI000
This table gives cross-reference parts and alternative options found for S29JL064H90TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL064H90TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W641DL90N6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29JL064H90TFI000 vs M29W641DL90N6T |
AM29LV641DL90REI | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29JL064H90TFI000 vs AM29LV641DL90REI |
AM29LV641DL90RFF | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29JL064H90TFI000 vs AM29LV641DL90RFF |
AM29DL640H90EK | Spansion | Check for Price | Flash, 4MX16, 90ns, MO-142DD, TSOP-48 | S29JL064H90TFI000 vs AM29DL640H90EK |
M29DW640D90N6 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29JL064H90TFI000 vs M29DW640D90N6 |
M29W641DH90N6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29JL064H90TFI000 vs M29W641DH90N6 |
M29W641DL90N1F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | S29JL064H90TFI000 vs M29W641DL90N1F |
M29W641DL90N1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | S29JL064H90TFI000 vs M29W641DL90N1E |
AM29LV641MH90REI | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29JL064H90TFI000 vs AM29LV641MH90REI |
S29GL064M90TBIR22 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | S29JL064H90TFI000 vs S29GL064M90TBIR22 |