-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 23.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9370
|
Newark | Switch, Toggle, Spdt, 20A, 250Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S2AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$13.9200 / $19.4300 | Buy Now |
DISTI #
360-1893-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
411 In Stock |
|
$11.5407 / $16.9800 | Buy Now |
DISTI #
633-S2AL
|
Mouser Electronics | Toggle Switches SPDT ON-ON MED CAP SOLDER LUG RoHS: Compliant | 622 |
|
$13.0700 / $17.8100 | Buy Now |
DISTI #
70192035
|
RS | Switch, Toggle, Sealed, SPST, ON-NONE-ON, Locking 23.50mm Lever Act,15A,125VAC, Solder | NKK Switches S2AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$13.1100 / $18.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6000 | Buy Now |
DISTI #
S2AL
|
TTI | Toggle Switches SPDT ON-ON MED CAP SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 207 In Stock |
|
$12.9500 / $17.3900 | Buy Now |
|
Powell Electronics | TOGGLE SW Min Qty: 1 | 602 |
|
$17.2200 | Buy Now |
DISTI #
2375988
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 20A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$13.1063 / $18.7757 | Buy Now |
DISTI #
2375988
|
Farnell | SWITCH, TOGGLE, SPDT, 20A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 4 |
|
$14.8167 / $20.6908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2AL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S2AL
NKK Switches
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 23.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Manufacturer Series | S | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) |