-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2143
|
Newark | Toggle Switch, Spdt, 20A, 30Vdc, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:S Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S2AWB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $34.1700 | Buy Now |
DISTI #
360-4088-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$15.4125 / $24.4100 | Buy Now |
DISTI #
633-S2AWB
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 10 |
|
$18.9500 / $25.6200 | Buy Now |
DISTI #
71485112
|
RS | Switch, Toggle, Dual Seal, SPDT, ON-NONE-ON, IP68, IEC60529 Std, 15A, 125VAC, Solder | NKK Switches S2AWB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9000 / $24.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7600 | Buy Now |
DISTI #
S2AWB
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$18.7500 / $25.3600 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 4 |
|
$25.6300 | Buy Now |
DISTI #
2966099
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.6170 / $25.4534 | Buy Now |
DISTI #
2966099
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 0 |
|
$26.3744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy