-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9372
|
Newark | Switch, Toggle, Spdt, 20A, 250Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S2AWF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $20.2100 | Buy Now |
DISTI #
S2AWF-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$8.1250 / $13.5900 | Buy Now |
DISTI #
633-S2AWF
|
Mouser Electronics | Toggle Switches SPDT ON-ON .250 QC SPLSHPRF BUSHING 15A RoHS: Compliant | 94 |
|
$9.1900 / $12.6600 | Buy Now |
DISTI #
70367280
|
RS | Switch, Toggle, Sealed, SPST, ON-NONE-ON, Non-Illum,17.50mm Act,15A,125VAC,.250" QC | NKK Switches S2AWF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7700 / $13.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9000 | Buy Now |
DISTI #
S2AWF
|
TTI | Toggle Switches SPDT ON-ON .250 QC SPLSHPRF BUSHING 15A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.8300 / $12.5100 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 287 |
|
$8.2600 / $12.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S2AWF
NKK Switches
Toggle Switch, SPDT, On-on, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Height | 18.0086 mm | |
Body Length or Diameter | 29.9974 mm | |
Bushing Diameter | 0.669 inch | |
Bushing Length | 0.492 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |