-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2B-XH-A(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTS2B-XH-A(LF)(SN)
|
Heilind Electronics | XH HEADER SIDE | Americas - 26121 in Stock |
|
$0.0693 / $0.0887 | Buy Now |
|
Bristol Electronics | 1943 |
|
RFQ | ||
DISTI #
JSTS2B-XH-A(LF)(SN)
|
Interstate Connecting Components | XH HEADER SIDE | 6095 |
|
$0.0693 / $0.0887 | Buy Now |
DISTI #
SMC-S2B-XH-A(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
DISTI #
C1S404000106801
|
Chip One Stop | Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 4071 |
|
$0.0332 / $0.0525 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 240 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 1x2P 2P XH Tin 2 -25+85 3A 1 2.5mm Brass Bend-in Push-PullP2.5mm Wire To Board Connector ROHS | 7340 |
|
$0.0316 / $0.0622 | Buy Now |
|
New Advantage Corporation | XH Series 2.5mm 2 Position Through Hole Shrouded Header Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.0868 / $0.0930 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 2POS 2.5MM | 18000 |
|
$0.0367 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S2B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76382-302LF | Amphenol Communications Solutions | $0.4297 | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 2 positions | S2B-XH-A(LF)(SN) vs 76382-302LF |
54101-G30-02 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | S2B-XH-A(LF)(SN) vs 54101-G30-02 |
5-103639-1 | TE Connectivity | $0.4824 | (5-103639-1) 02 MTE HDR SRST LATCH .100CL | S2B-XH-A(LF)(SN) vs 5-103639-1 |
103325-2 | TE Connectivity | Check for Price | 02 MODII HDR SRRA B/A .100CL | S2B-XH-A(LF)(SN) vs 103325-2 |
54201-G0802LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | S2B-XH-A(LF)(SN) vs 54201-G0802LF |
5-103669-1 | TE Connectivity | $0.4427 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | S2B-XH-A(LF)(SN) vs 5-103669-1 |
103148-2 | TE Connectivity | Check for Price | 02 MODII HDR SRRA B/A .100CL | S2B-XH-A(LF)(SN) vs 103148-2 |
54101-G30-02 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | S2B-XH-A(LF)(SN) vs 54101-G30-02 |
54201-T0802LF | Amphenol Communications Solutions | $0.1530 | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | S2B-XH-A(LF)(SN) vs 54201-T0802LF |
103672-1 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S2B-XH-A(LF)(SN) vs 103672-1 |