Part Details for S2D250-AF14-09 by ebm-papst
Overview of S2D250-AF14-09 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2D250-AF14-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7608
|
Newark | Fan |Ebm-Papst S2D250-AF14-09 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7000 / $281.3800 | Buy Now |
DISTI #
S2D250-AF14-09-ND
|
DigiKey | FAN AXIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-S2D250-AF14-09
|
Mouser Electronics | AC Fans AC Axial Fan, 300x137.4mm Round, 460VAC, 190W, 2470RPM, Ball Bearing, IP44 Rated RoHS: Compliant | 0 |
|
$265.1400 / $288.3800 | Order Now |
DISTI #
70601760
|
RS | Fan, Axial, w/Guard Grill | ebm-papst S2D250-AF14-09 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$253.2400 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 460VAC - Ø250x131mm - 680 CFM - 190W - 2470RPM - Ball Bearing - IP44 |
5 On Order |
|
$244.1500 / $263.0300 | Buy Now |
|
Master Electronics | Fan - Axial - 460VAC - Ø250x131mm - 680 CFM - 190W - 2470RPM - Ball Bearing - IP44 |
5 On Order |
|
$244.1500 / $263.0300 | Buy Now |