Part Details for S2E200-BF02-02 by ebm-papst
Overview of S2E200-BF02-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF020V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 15u\\ Gold. | |
MRDBF02L13000 | Amphenol Communications Solutions | MRD B Panel Mount receptacle, 2 position sockets, Metal Housing, Solder Cup, Dust Cover | |
FBBF020V01C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for S2E200-BF02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8454
|
Newark | Ac Axial Fan |Ebm-Papst S2E200-BF02-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.4100 / $264.6300 | Buy Now |
DISTI #
S2E200-BF02-02-ND
|
DigiKey | FAN AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.8160 | Buy Now |
DISTI #
S2E200-BF02-02
|
Avnet Americas | AC Fan 230V 0.24A/0.28A 50W/61W 50Hz/60Hz 2740RPM/3120RPM 435.55CFM/488.52CFM 65dB/69dB Flange Mount - Bulk (Alt: S2E200-BF02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4960 / $238.0770 | Buy Now |
DISTI #
5912-S2E200-BF02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 245x71.9mm Round, 230VAC, 61W, 3120RPM, 200Pa, Ball, IP44 RoHS: Compliant | 7 |
|
$205.3500 / $237.5600 | Buy Now |
DISTI #
72053760
|
RS | Fan, Axial, 230VAC, 245x68mm, 490 CFM, 61W, 3120RPM, Ball, IP44 | ebm-papst S2E200-BF02-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$190.0500 / $237.5600 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$198.2000 / $236.3800 | Buy Now |
DISTI #
84375011
|
Verical | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$193.4400 | Buy Now |
DISTI #
000000000003159904
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$197.1600 / $241.8000 | Buy Now |
|
Master Electronics | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$198.2000 / $236.3800 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 10 |
|
$524.6500 | Buy Now |
Part Details for S2E200-BF02-02
S2E200-BF02-02 CAD Models
S2E200-BF02-02 Part Data Attributes
|
S2E200-BF02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
S2E200-BF02-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 488.51 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 75 mm | |
Noise | 69 dB | |
Operating Temperature-Max | 75 °C | |
Pressure | 20.39 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 61 W | |
Rated Voltage | 230 V | |
Speed | 3120 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1400 g |