Part Details for S2EB-L2-12V by Panasonic Electronic Components
Overview of S2EB-L2-12V by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for S2EB-L2-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5819
|
Newark | Relay, Dpst, 250Vac, 30Vdc, 4A, Contact Configuration:Dpst, Coil Voltage:12Vdc, Contact Current:4A, Product Range:S Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Relay Terminals:Solderrohs Compliant: Yes |Panasonic S2EB-L2-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$10.9400 / $15.5600 | Buy Now |
DISTI #
255-1489-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box |
482 In Stock |
|
$9.9018 / $16.2000 | Buy Now |
DISTI #
S2EB-L2-12V
|
Avnet Americas | Relay Power 4PST-2NO/2NC 250VAC 12VDC PC Pins Through Hole Carton/Case (Alt: S2EB-L2-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$9.1264 / $12.0290 | Buy Now |
DISTI #
769-S2EB-L2-12V
|
Mouser Electronics | General Purpose Relays 4A 12VDC 2P-NO 2P-NC 2 COIL LATCH PCB RoHS: Compliant | 30 |
|
$11.9500 / $16.2000 | Buy Now |
DISTI #
70618255
|
RS | RELAY GEN PURPOSE 4PST 4A 12V | Panasonic Electronic Components S2EB-L2-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3600 | RFQ |
|
Future Electronics | S Series 4 A 4PST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$11.2500 / $11.8100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT RoHS: Compliant |
69 In Stock |
|
$9.6200 / $12.4300 | Buy Now |
DISTI #
64037874
|
Verical | Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2239 | Americas - 65 |
|
$14.0140 / $16.1590 | Buy Now |
DISTI #
82746193
|
Verical | Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 8 |
|
$10.1310 / $14.6550 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for S2EB-L2-12V
S2EB-L2-12V CAD Models
S2EB-L2-12V Part Data Attributes
|
S2EB-L2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S2EB-L2-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |