Part Details for S2N1RP by Littelfuse Inc
Overview of S2N1RP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2N1RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 40 |
|
$0.7313 / $1.1250 | Buy Now |
|
Sense Electronic Company Limited | DO214B-3 | 2200 |
|
RFQ |
Part Details for S2N1RP
S2N1RP CAD Models
S2N1RP Part Data Attributes
|
S2N1RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S2N1RP
Littelfuse Inc
Silicon Controlled Rectifier, 1A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, 3 LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-C3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for S2N1RP
This table gives cross-reference parts and alternative options found for S2N1RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2N1RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2N1RP | Silicon Controlled Rectifier, 1A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, 3 LEAD | Teccor | S2N1RP vs S2N1RP |
S4N1RP | Silicon Controlled Rectifier, 1A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, 3 LEAD | Teccor | S2N1RP vs S4N1RP |