Part Details for S2SD-05-24C-S-11.00-SR by Samtec Inc
Overview of S2SD-05-24C-S-11.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-05-24C-S-11.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-05-24C-S-11.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2800 | Buy Now |
DISTI #
S2SD-05-24C-S-11.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.28m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-05-24C-S-11.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5600 / $10.2800 | Buy Now |
DISTI #
200-S2SD0524CS11.0SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4700 / $10.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $12.9100 | Buy Now |
DISTI #
000000000006171571
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.2000 / $10.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7200 / $12.9100 | Buy Now |
DISTI #
5cd91728cd7c1c4c386ee5c6
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$5.7400 / $10.2800 | Buy Now |
Part Details for S2SD-05-24C-S-11.00-SR
S2SD-05-24C-S-11.00-SR CAD Models
S2SD-05-24C-S-11.00-SR Part Data Attributes
|
S2SD-05-24C-S-11.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-05-24C-S-11.00-SR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |