Part Details for S2SD-05-26-L-07.25 by Samtec Inc
Overview of S2SD-05-26-L-07.25 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-05-26-L-07.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-05-26-L-07.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.184m 26AWG - Bulk (Alt: S2SD-05-26-L-07.25) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-05-26-L-07.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.184m 26AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-05-26-L-07.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-05-26-L-07.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.184m 26AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-05-26-L-07.25) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-05-26-L-07.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.184m 26AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-05-26-L-07.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7700 / $7.2100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7700 / $7.2100 | Buy Now |