Part Details for S2SD-06-24-L-17.00-DR-NDS by Samtec Inc
Overview of S2SD-06-24-L-17.00-DR-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-06-24-L-17.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-06-24-L-17.00
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SD-06-24-L-17.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6300 / $13.6700 | Buy Now |
DISTI #
200-SD0624L1700DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.1100 / $13.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $18.5400 | Buy Now |
DISTI #
000000000006410275
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$10.1200 / $13.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7100 / $18.5400 | Buy Now |
DISTI #
6166e56b5870e9429c013b6c
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$8.0900 / $13.6700 | Buy Now |
Part Details for S2SD-06-24-L-17.00-DR-NDS
S2SD-06-24-L-17.00-DR-NDS CAD Models
S2SD-06-24-L-17.00-DR-NDS Part Data Attributes
|
S2SD-06-24-L-17.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-06-24-L-17.00-DR-NDS
Samtec Inc
Cable Assembly, 12 Conductor(s), 24AWG, 250V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.431 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | POWER CABLE |