Part Details for S2SD-10-24-L-15.00-DR-NUS by Samtec Inc
Overview of S2SD-10-24-L-15.00-DR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-10-24-L-15.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24-L-15.00-DR-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0000 | Buy Now |
DISTI #
S2SD-10-24-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 / $18.8300 | Buy Now |
DISTI #
200-S2SD1024L15DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4700 / $18.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0500 / $18.8300 | Buy Now |
DISTI #
S2SD-10-24-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 / $18.8300 | Buy Now |
DISTI #
S2SD-10-24-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 / $18.8300 | Buy Now |
DISTI #
000000000005916728
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.8900 / $18.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0500 / $18.8300 | Buy Now |
DISTI #
5cd916d4cd7c1c4c386e8ad4
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$11.0500 / $18.8300 | Buy Now |
Part Details for S2SD-10-24-L-15.00-DR-NUS
S2SD-10-24-L-15.00-DR-NUS CAD Models
S2SD-10-24-L-15.00-DR-NUS Part Data Attributes
|
S2SD-10-24-L-15.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24-L-15.00-DR-NUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.36 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |