Part Details for S2SD-10-24-L-30.00-DR-NDX by Samtec Inc
Overview of S2SD-10-24-L-30.00-DR-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-10-24-L-30.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24-L-30.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7300 | Buy Now |
DISTI #
S2SD-10-24-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2500 / $23.5600 | Buy Now |
DISTI #
200-S2SD1024L30DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.5600 / $23.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7600 / $23.5600 | Buy Now |
DISTI #
S2SD-10-24-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2500 / $23.5600 | Buy Now |
DISTI #
S2SD-10-24-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2500 / $23.5600 | Buy Now |
DISTI #
000000000005916741
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$17.3500 / $23.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7600 / $23.5600 | Buy Now |
DISTI #
5cd9173dcd7c1c4c386efd33
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$13.7600 / $23.5600 | Buy Now |
DISTI #
S2SD-10-24-L-30.00-DR-NDX
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$13.1018 / $25.7566 | Buy Now |
Part Details for S2SD-10-24-L-30.00-DR-NDX
S2SD-10-24-L-30.00-DR-NDX CAD Models
S2SD-10-24-L-30.00-DR-NDX Part Data Attributes
|
S2SD-10-24-L-30.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24-L-30.00-DR-NDX
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.74 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |