Part Details for S2SD-10-24C-L-10.30-D-NUS by Samtec Inc
Overview of S2SD-10-24C-L-10.30-D-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-10-24C-L-10.30-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24C-L-10.30-D-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1900 | Buy Now |
DISTI #
S2SD-10-24C-L-10.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.262m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24C-L-10.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $19.1400 | Buy Now |
DISTI #
200-SD1024CL1030DNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4800 / $19.1400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.9700 / $19.1400 | Buy Now |
DISTI #
S2SD-10-24C-L-10.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.262m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24C-L-10.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $19.1400 | Buy Now |
DISTI #
S2SD-10-24C-L-10.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.262m 24AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-10-24C-L-10.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7500 / $19.1400 | Buy Now |
DISTI #
000000000005496265
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.9900 / $19.1400 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.9700 / $19.1400 | Buy Now |
DISTI #
5cd91657cd7c1c4c386e0478
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$10.9700 / $19.1400 | Buy Now |
Part Details for S2SD-10-24C-L-10.30-D-NUS
S2SD-10-24C-L-10.30-D-NUS CAD Models
S2SD-10-24C-L-10.30-D-NUS Part Data Attributes
|
S2SD-10-24C-L-10.30-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24C-L-10.30-D-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.262 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |