Part Details for S2SD-10-24C-L-18.00-D-NDX by Samtec Inc
Overview of S2SD-10-24C-L-18.00-D-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-10-24C-L-18.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24C-L-18.00-D-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6200 | Buy Now |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.46m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-10-24C-L-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6200 / $21.5700 | Buy Now |
DISTI #
200-S2SD1024CL18DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.0600 / $21.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.3600 / $21.5700 | Buy Now | |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.46m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-10-24C-L-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6200 / $21.5700 | Buy Now |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.46m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-10-24C-L-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6200 / $21.5700 | Buy Now |
DISTI #
000000000006171647
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$15.7700 / $21.5700 | Buy Now |
|
Master Electronics | 0 |
|
$12.3600 / $21.5700 | Buy Now | |
DISTI #
5cd91742cd7c1c4c386f0339
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$12.3600 / $21.5700 | Buy Now |
Part Details for S2SD-10-24C-L-18.00-D-NDX
S2SD-10-24C-L-18.00-D-NDX CAD Models
S2SD-10-24C-L-18.00-D-NDX Part Data Attributes
|
S2SD-10-24C-L-18.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24C-L-18.00-D-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.457 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |