Part Details for S2SD-15-26-L-03.25-DR-NDX by Samtec Inc
Overview of S2SD-15-26-L-03.25-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-15-26-L-03.25-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-15-26-L-03.25-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5900 | Buy Now |
DISTI #
S2SD-15-26-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 26AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-15-26-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $19.9400 | Buy Now |
DISTI #
200-S2SD1526L325RNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.1900 / $19.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6800 / $19.9400 | Buy Now |
DISTI #
S2SD-15-26-L-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 26AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-15-26-L-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 / $19.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6800 / $19.9400 | Buy Now |
DISTI #
5cd9170acd7c1c4c386ec4ab
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$11.6800 / $19.9400 | Buy Now |
Part Details for S2SD-15-26-L-03.25-DR-NDX
S2SD-15-26-L-03.25-DR-NDX CAD Models
S2SD-15-26-L-03.25-DR-NDX Part Data Attributes:
|
S2SD-15-26-L-03.25-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-15-26-L-03.25-DR-NDX
Samtec Inc
Cable Assembly, 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.06 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |