Part Details for S2SD-20-24-L-72.00 by Samtec Inc
Overview of S2SD-20-24-L-72.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-20-24-L-72.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-20-24-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 24AWG - Bulk (Alt: S2SD-20-24-L-72.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-20-24-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-20-24-L-72.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-20-24-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 24AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-20-24-L-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-20-24-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-20-24-L-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$39.0300 / $62.2200 | Buy Now |
DISTI #
000000000005496473
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$39.0300 / $62.2200 | Buy Now |