There are no models available for this part yet.
Overview of S2SD-25-24-L-08.00-DR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-25-24-L-08.00-DR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SD-25-24-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.203m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S2SD-25-24-L-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8600 / $34.7400 | Buy Now | |
DISTI #
200-SD2524L0800DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$25.5200 / $34.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5300 / $46.7200 | Buy Now | ||
DISTI #
000000000006311493
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$25.5200 / $34.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.5300 / $46.7200 | Buy Now | ||
DISTI #
6012c38adf66d53c21b583b0
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Layer | 0 |
|
$22.8400 / $34.7400 | Buy Now |
CAD Models for S2SD-25-24-L-08.00-DR-NDS by Samtec Inc
Part Data Attributes for S2SD-25-24-L-08.00-DR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|