Part Details for S2SD-30-26-L-08.50-DR-NDS by Samtec Inc
Overview of S2SD-30-26-L-08.50-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-30-26-L-08.50-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-30-26-L-08.50-DR-NDS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7400 | Buy Now |
DISTI #
S2SD-30-26-L-08.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.216m 26AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-30-26-L-08.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6800 / $41.0000 | Buy Now |
DISTI #
200-S2SD326L850DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$30.1000 / $41.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9200 / $41.0000 | Buy Now |
DISTI #
S2SD-30-26-L-08.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.216m 26AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-30-26-L-08.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6800 / $41.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9200 / $41.0000 | Buy Now |
DISTI #
5cd91679cd7c1c4c386e2978
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$26.9200 / $41.0000 | Buy Now |
Part Details for S2SD-30-26-L-08.50-DR-NDS
S2SD-30-26-L-08.50-DR-NDS CAD Models
S2SD-30-26-L-08.50-DR-NDS Part Data Attributes:
|
S2SD-30-26-L-08.50-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-30-26-L-08.50-DR-NDS
Samtec Inc
Cable Assembly, 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.19 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |