Part Details for S2SDT-05-24-L-14.62-DS-NDX by Samtec Inc
Overview of S2SDT-05-24-L-14.62-DS-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-14.62-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-24-L-14.62-DS-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2200 | Buy Now |
DISTI #
S2SDT-05-24-L-14.6
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.37m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: S2SDT-05-24-L-14.6) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$12.0000 / $15.2200 | Buy Now |
DISTI #
200-DT0524L1462DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$10.4700 / $15.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1600 / $21.0700 | Buy Now |
DISTI #
000000000006171842
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.4900 / $15.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1600 / $21.0700 | Buy Now |
DISTI #
5de7cca6be742086de40dea1
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$9.4500 / $15.2200 | Buy Now |