Part Details for S2SDT-05-24-L-70.00-DR-NDS by Samtec Inc
Overview of S2SDT-05-24-L-70.00-DR-NDS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-70.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-05-24-L-70.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.778m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-05-24-L-70.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005917612
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S2SDT-05-24-L-70.00-DR-NDS
S2SDT-05-24-L-70.00-DR-NDS CAD Models
S2SDT-05-24-L-70.00-DR-NDS Part Data Attributes
|
S2SDT-05-24-L-70.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-24-L-70.00-DR-NDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | TEFLON | |
Length | 1.76 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |