Part Details for S2SDT-06-24-L-10.00-SR by Samtec Inc
Overview of S2SDT-06-24-L-10.00-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-06-24-L-10.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-06-24-L-10.00-SR
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-06-24-L-10.00-SR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $11.7100 | Buy Now |
DISTI #
000000000007217686
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$6.4000 / $9.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $11.7100 | Buy Now |
DISTI #
65153e6eaa7b9c4fc0429363
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$5.1100 / $9.1200 | Buy Now |