There are no models available for this part yet.
Overview of S2SDT-07-24-L-08.00-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-07-24-L-08.00-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-S2SDT-07-24-L-08.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19.6909 / $25.3500 | Buy Now | |
DISTI #
612-S2SDT-07-24-L-08.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9400 | Buy Now | |
DISTI #
S2SDT-07-24-L-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.2032m 24AWG 14POS Socket Strip to 14POS Socket Strip SKT-SKT - Bulk (Alt: S2SDT-07-24-L-08.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-DT0724L0800DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$9.2800 / $13.9400 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.9000 / $18.8900 | Buy Now | ||
DISTI #
000000000004006809
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$10.3100 / $13.9400 | Buy Now | |
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.9000 / $18.8900 | Buy Now | ||
DISTI #
5cd91773cd7c1c4c386f3a2b
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$8.2400 / $13.9400 | Buy Now |
CAD Models for S2SDT-07-24-L-08.00-DR-NDX by Samtec Inc
Part Data Attributes for S2SDT-07-24-L-08.00-DR-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
Insulator Material
|
FEP
|
Length
|
0.203 mm
|
Number of Conductors
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.8 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|