There are no models available for this part yet.
Overview of S2SDT-07-24-L-08.50-D-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for S2SDT-07-24-L-08.50-D-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SDT-07-24-L-08.50-D-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0300 | Buy Now | |
DISTI #
S2SDT-07-24-L-08.5
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.215m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S2SDT-07-24-L-08.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0400 / $13.0300 | Buy Now | |
DISTI #
200-SDT0724L0850DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$7.4700 / $13.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $17.4300 | Buy Now | ||
DISTI #
000000000006311534
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.5200 / $13.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.0600 / $17.4300 | Buy Now | ||
DISTI #
6063448722b1c876b07c2393
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$7.4700 / $13.0300 | Buy Now |
CAD Models for S2SDT-07-24-L-08.50-D-NDX by Samtec Inc
Part Data Attributes for S2SDT-07-24-L-08.50-D-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
2 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
TEFLON
|
Length
|
0.215 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.8 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.085 Ω
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
POWER CABLE
|