Part Details for S2SDT-10-24-L-07.25-DS-NDX by Samtec Inc
Overview of S2SDT-10-24-L-07.25-DS-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-24-L-07.25-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-10-24-L-07.25-DS-NDX
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-10-24-L-07.25-DS-NDX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $26.8100 | Buy Now |
DISTI #
000000000007217690
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$14.6300 / $19.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $26.8100 | Buy Now |
DISTI #
659731ad043f4b81cab122c7
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$11.9100 / $19.5200 | Buy Now |