Part Details for S2SDT-10-24-L-09.00-DS-NDX by Samtec Inc
Overview of S2SDT-10-24-L-09.00-DS-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-24-L-09.00-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-24-L-09.00-DS-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3500 | Buy Now |
DISTI #
S2SDT-10-24-L-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.23m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SDT-10-24-L-09.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9500 / $20.3500 | Buy Now |
DISTI #
200-DT1024L0900DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$13.8100 / $20.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $27.9200 | Buy Now |
DISTI #
000000000006251839
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$15.2300 / $20.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5300 / $27.9200 | Buy Now |
DISTI #
5f35548bade7bd146ca93085
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$12.3820 / $20.3450 | Buy Now |