Part Details for S2SDT-10-24-L-20.00-DS-NDX by Samtec Inc
Overview of S2SDT-10-24-L-20.00-DS-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-24-L-20.00-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-24-L-20.00-DS-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.5500 | Buy Now |
DISTI #
S2SDT-10-24-L-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.51m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: S2SDT-10-24-L-20.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$19.9600 / $25.5500 | Buy Now |
DISTI #
200-DT1024L2000DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$19.0400 / $25.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1000 / $34.8900 | Buy Now |
DISTI #
000000000006171916
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$19.0400 / $25.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1000 / $34.8900 | Buy Now |
DISTI #
5cd91739cd7c1c4c386ef821
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$15.3660 / $25.5520 | Buy Now |